There are no models available for this part yet.
Overview of HM-508095-5-8A by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-105080950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for HM-508095-5-8A by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HM-508095-5-8A-ND
|
DigiKey | LABEL HI TACK METAL 50.8X0.95MM Min Qty: 15000 Lead time: 18 Weeks Container: 5000 per Roll | Temporarily Out of Stock |
|
$0.0933 | Buy Now | |
DISTI #
650-HM-508095-5-8A
|
Mouser Electronics | Labels & Industrial Warning Signs HM 2/.375" LABEL PRICE PER LABEL RoHS: Compliant | 0 |
|
$0.0930 | Order Now | |
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x9.5mm RoHS: Compliant | 0 |
|
$0.0768 / $0.1120 | Buy Now | ||
DISTI #
000000000002275414
|
Sager | Labels & Industrial Warning Signs HM 2/.375 LABEL PRICE PER LABEL Min Qty: 15000 | 0 |
|
$0.0456 / $0.0840 | Buy Now | |
Master Electronics | Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x9.5mm RoHS: Compliant | 0 |
|
$0.0768 / $0.1120 | Buy Now |
CAD Models for HM-508095-5-8A by TE Connectivity
Part Data Attributes for HM-508095-5-8A by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|