Part Details for HM00-96553 by TT electronics / BI Technologies
Overview of HM00-96553 by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HM00-96553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transformer | 6756 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | Transformer | 414 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | Transformer | 80 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for HM00-96553
HM00-96553 CAD Models
HM00-96553 Part Data Attributes:
|
HM00-96553
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM00-96553
TT electronics / BI Technologies
SMPS TRANSFORMER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 9 mm | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 5 V | |
Length | 23 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 4 | |
Packing Method | TRAY | |
Primary Inductance | 21 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 30 mm |