Part Details for HM0270500000G by Amphenol Corporation
Overview of HM0270500000G by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM0270500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM0270500000G
|
Avnet Americas | Connector Terminal Block 2 Position 8A 5mm Solder Right Angle Through Hole Green - Bulk (Alt: HM0270500000G) Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ |