Part Details for HM15-20820LF by TT electronics / BI Technologies
Overview of HM15-20820LF by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM15-20820LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 405 |
|
RFQ |
Part Details for HM15-20820LF
HM15-20820LF CAD Models
HM15-20820LF Part Data Attributes
|
HM15-20820LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM15-20820LF
TT electronics / BI Technologies
1 ELEMENT, 820uH, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
DC Resistance | 2.3 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3/e1 | |
Lead Length | 3.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.43 mm | |
Package Length | 17.78 mm | |
Package Style | Radial | |
Package Width | 17.78 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT |
Alternate Parts for HM15-20820LF
This table gives cross-reference parts and alternative options found for HM15-20820LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM15-20820LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL-3745-820 | General Purpose Inductor, 820uH, 1 Element, 6967, ROHS COMPLIANT | Renco Electronics Inc | HM15-20820LF vs RL-3745-820 |
L-11505 | General Purpose Inductor, 820uH, 1 Element, 6648, | Rhombus Industries Inc | HM15-20820LF vs L-11505 |