Part Details for HM2103NL by Pulse Electronics Corporation
Overview of HM2103NL by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HM2103NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ2858
|
Newark | Xfmr, 1Port, 1:1, 450Uh, Smd Rohs Compliant: Yes |Pulse Electronics HM2103NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$3.5500 / $5.5200 | Buy Now |
DISTI #
54AK6620
|
Newark | Xfmr-Cmc, sgl,150Uh, 1Ct:1Ct, 4.3Kv, smt, tu Npb/Tube Rohs Compliant: Yes |Pulse Electronics HM2103NL Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $3.8000 | Buy Now |
DISTI #
553-HM2103NL-ND
|
DigiKey | XFMR CMC MODULE AECQ BATT MNGT Min Qty: 650 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1398 | Buy Now |
DISTI #
HM2103NL
|
Avnet Americas | Telecom Transformer 1:1 4300VDC 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 0.25dB Surface Mount - Rail/Tube (Alt: HM2103NL) RoHS: Compliant Min Qty: 650 Package Multiple: 65 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.6424 / $3.0051 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 65 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.7700 | Buy Now |
|
Onlinecomponents.com | XFMR-CMC,SGL,4.3KVDC,SMT,T NPB RoHS: Compliant | 0 |
|
$2.6900 / $4.0800 | Buy Now |
DISTI #
HM2103NL
|
Avnet Abacus | (Alt: HM2103NL) RoHS: Compliant Min Qty: 650 Package Multiple: 65 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HM2103NL
HM2103NL CAD Models
HM2103NL Part Data Attributes
|
HM2103NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM2103NL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Approvals | AEC-Q200 | |
Height | 5.72 mm | |
Input Voltage-Nom | 1000 V | |
Isolation Voltage | 4300 V | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1 | |
Width | 6.73 mm |