There are no models available for this part yet.
Overview of HM2106NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Automotive
Price & Stock for HM2106NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK6621
|
Newark | Xfmr, sgl,135Uh, 1Ct:1Ct, 4.3Kvdc, smt, tu Npb/Tube |Pulse HM2106NL RoHS: Not Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.4500 | Buy Now | |
DISTI #
553-HM2106NL-ND
|
DigiKey | XFMR MODULE AECQ BATT MNGT Min Qty: 1 Lead time: 12 Weeks Container: Tube |
126 In Stock |
|
$2.3650 / $4.4200 | Buy Now | |
DISTI #
HM2106NL
|
Avnet Americas | Telecom Transformer 1:1 4300VDC 0.45Ohm Prim. DCR 0.45Ohm Sec. DCR 0.25dB Surface Mount - Rail/Tube (Alt: HM2106NL) RoHS: Compliant Min Qty: 840 Package Multiple: 40 Lead time: 8 Weeks, 5 Days Container: Tube | 0 |
|
$1.9261 / $2.1905 | Buy Now | |
DISTI #
673-HM2106NL
|
Mouser Electronics | Audio Transformers / Signal Transformers MDL SIN XFMR AEC-Q200 RoHS: Compliant | 2 |
|
$2.2200 / $4.4200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 40 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$1.8900 | Buy Now | ||
Onlinecomponents.com | XFMR,SGL,4.3KVDC,SMT,T NPB RoHS: Compliant | 0 |
|
$1.9500 / $2.9700 | Buy Now | ||
DISTI #
HM2106NL
|
TTI | Audio Transformers / Signal Transformers MDL SIN XFMR AEC-Q200 pbFree: Pb-Free Min Qty: 840 Package Multiple: 5 Container: Tube | Americas - 0 |
|
$1.9000 | Buy Now | |
DISTI #
000000000005740631
|
Sager | Audio Transformers / Signal Transformers MDL SIN XFMR AEC-Q200 Min Qty: 840 | 0 |
|
$1.9900 | Buy Now |
CAD Models for HM2106NL by Pulse Electronics Corporation
Part Data Attributes for HM2106NL by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks, 5 Days
|
Additional Feature
|
HEIGHT DIAMENSION INCLUDE TERMINALS ALSO
|
Application
|
GENERAL PURPOSE
|
Approvals
|
AEC-Q200
|
Height
|
5.75 mm
|
Input Voltage-Nom
|
1000 V
|
Isolation Voltage
|
4300 V
|
Length
|
13.31 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Primary Inductance
|
135 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1
|
Width
|
8.5 mm
|