Part Details for HM2108NL by Pulse Electronics Corporation
Overview of HM2108NL by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for HM2108NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6622
|
Newark | Xfmr, 1Port, 4.3Kv, Smd, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:370Μh, Isolation Voltage:4.3Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Pulse Electronics HM2108NL Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.2400 | Buy Now |
DISTI #
553-HM2108NL-ND
|
DigiKey | XFMR CMC MODULE AECQ BATT MNGT Min Qty: 1 Lead time: 15 Weeks Container: Tube |
581 In Stock |
|
$2.4970 / $4.1100 | Buy Now |
DISTI #
HM2108NL
|
Avnet Americas | Telecom Transformer 1:1 4300VDC 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 0.35dB Surface Mount - Rail/Tube (Alt: HM2108NL) RoHS: Compliant Min Qty: 640 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.5469 / $2.8965 | Buy Now |
DISTI #
673-HM2108NL
|
Mouser Electronics | Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 RoHS: Compliant | 415 |
|
$3.0100 / $5.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 40 Container: Tube | 0Tube |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | XFMR,SGL,4.3KVDC,SMT,T NPB RoHS: Compliant |
400 In Stock |
|
$2.5500 / $3.9300 | Buy Now |
DISTI #
HM2108NL
|
TTI | Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 pbFree: Pb-Free Min Qty: 640 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$2.6400 / $2.7000 | Buy Now |
DISTI #
000000000005740632
|
Sager | Audio Transformers / Signal Transformers MDL SIN XFMR-CMC AEC-Q200 Min Qty: 640 | 0 |
|
$2.6300 | Buy Now |
|
Master Electronics | XFMR,SGL,4.3KVDC,SMT,T NPB RoHS: Compliant |
400 In Stock |
|
$2.5500 / $3.9300 | Buy Now |
Part Details for HM2108NL
HM2108NL CAD Models
HM2108NL Part Data Attributes:
|
HM2108NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM2108NL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Approvals | AEC-Q200 | |
Height | 5.75 mm | |
Input Voltage-Nom | 1000 V | |
Isolation Voltage | 4300 V | |
Length | 13.31 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 135 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1 | |
Width | 8.5 mm |