Part Details for HM25400-2CR by Eaton Bussmann
Overview of HM25400-2CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM25400-2CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4351
|
Newark | Fuse Holder |Eaton Bussmann HM25400-2CR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,138.5900 / $1,386.7400 | Buy Now |
DISTI #
HM25400-2CR-ND
|
DigiKey | FUSE BLOCK CART 250V 400A SMD Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,298.7600 | Buy Now |
DISTI #
71446182
|
RS | Fuseholder | Bussmann by Eaton HM25400-2CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1,060.9600 / $1,116.8000 | RFQ |
DISTI #
000000000003635009
|
Sager | Fuse Holder FUSE HOLDER Min Qty: 1 | 0 |
|
$912.3300 / $941.7500 | Buy Now |