Part Details for HM2R01PA5108E92348 by Amphenol FCi
Overview of HM2R01PA5108E92348 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R01PA5108E92348
HM2R01PA5108E92348 CAD Models
HM2R01PA5108E92348 Part Data Attributes
|
HM2R01PA5108E92348
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R01PA5108E92348
Amphenol FCi
Board Connector, 135 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 25 SHIELD CONTACTS AVAILABLE IN 1 ROW | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (39) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 135 |
Alternate Parts for HM2R01PA5108E92348
This table gives cross-reference parts and alternative options found for HM2R01PA5108E92348. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R01PA5108E92348, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5100623-1 | TE Connectivity | Check for Price | Z-PACK/A RAF 110P | HM2R01PA5108E92348 vs 5100623-1 |
HM2R10PA5100N9LF | Amphenol Communications Solutions | Check for Price | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant | HM2R01PA5108E92348 vs HM2R10PA5100N9LF |
2H252213-NA201 | Foxconn | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | HM2R01PA5108E92348 vs 2H252213-NA201 |
2H252203-NB202 | Foxconn | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | HM2R01PA5108E92348 vs 2H252203-NB202 |
352344-3 | TE Connectivity | Check for Price | CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | HM2R01PA5108E92348 vs 352344-3 |
HM2R10PA5100Z1C | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | HM2R01PA5108E92348 vs HM2R10PA5100Z1C |
1-5100147-9 | TE Connectivity | Check for Price | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | HM2R01PA5108E92348 vs 1-5100147-9 |
100147-3 | TE's AMP | Check for Price | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | HM2R01PA5108E92348 vs 100147-3 |
0546031102 | Molex | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | HM2R01PA5108E92348 vs 0546031102 |
5100147-4 | TE Connectivity | Check for Price | 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | HM2R01PA5108E92348 vs 5100147-4 |