Part Details for HM2S10PE5101N9LF by Amphenol FCi
Results Overview of HM2S10PE5101N9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM2S10PE5101N9LF Information
HM2S10PE5101N9LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2S10PE5101N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type A without Peg,Press Fit Tail,110 Signal Pin ,Shielded , 250 mating cycles,ROHS Compliant |
Price & Stock for HM2S10PE5101N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73451586
|
RS | HM2S10PE5101N9LF-MPACS 5R STR REC | Amphenol FCI (Amphenol CS) HM2S10PE5101N9LF Min Qty: 288 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7600 | RFQ |
DISTI #
BRGHM2S10PE5101N9LF
|
Heilind Electronics | MPACS 5R STR REC A 22P | Americas - 0 in Stock |
|
$8.6945 / $8.8371 | Buy Now |
DISTI #
BRGHM2S10PE5101N9LF
|
Interstate Connecting Components | MPACS 5R STR REC A 22P | 0 |
|
$8.6945 / $8.8371 | Buy Now |
Part Details for HM2S10PE5101N9LF
HM2S10PE5101N9LF CAD Models
HM2S10PE5101N9LF Part Data Attributes
|
HM2S10PE5101N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2S10PE5101N9LF
Amphenol FCi
Board Connector, 154 Contact(s), 7 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2S10PE5101N9LF
This table gives cross-reference parts and alternative options found for HM2S10PE5101N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2S10PE5101N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2S10PE5101Z1LF | Amphenol FCi | Check for Price | Board Connector, 154 Contact(s), 7 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | HM2S10PE5101N9LF vs HM2S10PE5101Z1LF |
HM2S10PE5101Z1C | Amphenol FCi | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | HM2S10PE5101N9LF vs HM2S10PE5101Z1C |
HM2S10PE5101Z1C | Amphenol Communications Solutions | Check for Price | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | HM2S10PE5101N9LF vs HM2S10PE5101Z1C |