Part Details for HM2S30PE5100E9LF by Amphenol FCi
Overview of HM2S30PE5100E9LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2S30PE5100E9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type C without Peg,Press Fit Tail,55 Signal Pin ,Unshielded, 250 mating cycles with increased protection against fretting corrosion,ROHS Compliant |
Price & Stock for HM2S30PE5100E9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454101
|
RS | HM2S30PE5100E9LF-HM2 VR TYPC GXT1U | Amphenol FCI (Amphenol CS) HM2S30PE5100E9LF Min Qty: 576 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 | RFQ |
DISTI #
BRGHM2S30PE5100E9LF
|
Heilind Electronics | HM2S30PE5100E9LF-HM2 VR TYPC G | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGHM2S30PE5100E9LF
|
Interstate Connecting Components | HM2S30PE5100E9LF-HM2 VR TYPC G | 0 |
|
Buy Now |
Part Details for HM2S30PE5100E9LF
HM2S30PE5100E9LF CAD Models
HM2S30PE5100E9LF Part Data Attributes
|
HM2S30PE5100E9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2S30PE5100E9LF
Amphenol FCi
Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 |
Alternate Parts for HM2S30PE5100E9LF
This table gives cross-reference parts and alternative options found for HM2S30PE5100E9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2S30PE5100E9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2S30PE5100AALF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Straight Receptacle ,Type C without Peg,Press Fit Tail,55 Signal Pin ,Unshielded, ,ROHS Compliant | Amphenol Communications Solutions | HM2S30PE5100E9LF vs HM2S30PE5100AALF |
HM2S30PE5100N9L3LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100E9LF vs HM2S30PE5100N9L3LF |
HM2S30PE5100Z1L1LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100E9LF vs HM2S30PE5100Z1L1LF |
HM2S30PE5100E9L2LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100E9LF vs HM2S30PE5100E9L2LF |
HM2S30PE5100Z1L1LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100E9LF vs HM2S30PE5100Z1L1LF |
HM2S30PE5100Z1L2LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2S30PE5100E9LF vs HM2S30PE5100Z1L2LF |
HM2S30PE5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2S30PE5100E9LF vs HM2S30PE5100Z1 |
HM2S30PE5100N9L3LF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2S30PE5100E9LF vs HM2S30PE5100N9L3LF |
HM2S30PE5100Z1 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal | Amphenol FCi | HM2S30PE5100E9LF vs HM2S30PE5100Z1 |
HM2S30PE5100ABLF | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | HM2S30PE5100E9LF vs HM2S30PE5100ABLF |