Part Details for HM50-101KLF by TT electronics / BI Technologies
Overview of HM50-101KLF by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SM320C40HFHM50 | Texas Instruments | Floating-Point Digital Signal Processors, Military 352-CFP -55 to 125 | |
SMJ320C40HFHM50 | Texas Instruments | Floating-Point Digital Signal Processors, Military 352-CFP -55 to 125 | |
SM320C80HFHM50 | Texas Instruments | Digital Signal Processors 320-CFP -55 to 125 |
Price & Stock for HM50-101KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M1233
|
Newark | Inductor, 100Uh, 1.1A, 10%, Axial, Product Range:Hm50 Series, Inductance:100µh, Dc Current Rating:1.1A, Dc Resistance Max:0.208Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Tt Electronics/bi Technologies HM50-101KLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | Inductor Power Wirewound 100uH 10% 1KHz RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 2700 Lead time: 20 Weeks | 0 |
|
$0.4440 | Buy Now |
|
Onlinecomponents.com | Power Inductor - 100uH ±10% - 1.1A - DCR: 0.208 Ohms - +105°C - RoHS - Axial Through Hole - 16 x 7.5mm Dia RoHS: Compliant | 0 |
|
$0.2690 / $0.3920 | Buy Now |
Part Details for HM50-101KLF
HM50-101KLF CAD Models
HM50-101KLF Part Data Attributes
|
HM50-101KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM50-101KLF
TT electronics / BI Technologies
1 ELEMENT, 100uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Miniature | |
Core Material | Ferrite | |
DC Resistance | 0.208 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3/e1 | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN/TIN SILVER COPPER | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |