Part Details for HM51-221KLF by TT Electronics plc
Overview of HM51-221KLF by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM51-221KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-HM51-221KLF
|
Mouser Electronics | Power Inductors - Leaded 220uH 10% AX LEAD MINI PWR IND RoHS: Compliant | 0 |
|
$0.7400 | Order Now |
DISTI #
HM51-221KLF
|
TTI | Power Inductors - Leaded 220uH 10% AX LEAD MINI PWR IND pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Bulk |
Americas - 8800 In Stock |
|
$0.4000 | Buy Now |