Part Details for HM5165165FJ-6 by Elpida Memory Inc
Overview of HM5165165FJ-6 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM5165165FJ-6
HM5165165FJ-6 CAD Models
HM5165165FJ-6 Part Data Attributes
|
HM5165165FJ-6
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
HM5165165FJ-6
Elpida Memory Inc
EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, SOJ-50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ50,.44,32 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J50 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ50,.44,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM5165165FJ-6
This table gives cross-reference parts and alternative options found for HM5165165FJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5165165FJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD51V65165-60JA | Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, SOJ-50 | LAPIS Semiconductor Co Ltd | HM5165165FJ-6 vs MD51V65165-60JA |
HM5165165J-6 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, SOJ-50 | Hitachi Ltd | HM5165165FJ-6 vs HM5165165J-6 |
M5M465165BJ-6 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, SOJ-50 | Mitsubishi Electric | HM5165165FJ-6 vs M5M465165BJ-6 |