Part Details for HM66-801R5LFTR13 by TT electronics / BI Technologies
Overview of HM66-801R5LFTR13 by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HM66-801R5LFTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Lead time: 20 Weeks | 0 |
|
$0.4780 | Buy Now |
|
Onlinecomponents.com | Shieldeed SMD Inductors - 1.5 uH ±20% - 10A - DCR: 0.0081 Ohms - ±125°C - RoHS - 10.0 x 10.2mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.2770 / $0.9600 | Buy Now |
Part Details for HM66-801R5LFTR13
HM66-801R5LFTR13 CAD Models
HM66-801R5LFTR13 Part Data Attributes
|
HM66-801R5LFTR13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM66-801R5LFTR13
TT electronics / BI Technologies
1 ELEMENT, 1.5uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 3940 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | DRUM | |
DC Resistance | 0.0081 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |