Part Details for HM70-401R2LFTR13 by TT electronics / BI Technologies
Overview of HM70-401R2LFTR13 by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for HM70-401R2LFTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 198 |
|
$1.0688 / $2.8500 | Buy Now |
|
Quest Components | Electronic Component | 158 |
|
$1.3300 / $3.8000 | Buy Now |
Part Details for HM70-401R2LFTR13
HM70-401R2LFTR13 CAD Models
HM70-401R2LFTR13 Part Data Attributes
|
HM70-401R2LFTR13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM70-401R2LFTR13
TT electronics / BI Technologies
1 ELEMENT, 1.2uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 22 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM70-401R2LFTR13
This table gives cross-reference parts and alternative options found for HM70-401R2LFTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM70-401R2LFTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM70-401R2LFTR13 | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | TT Electronics Resistors | HM70-401R2LFTR13 vs HM70-401R2LFTR13 |