Part Details for HM72A-06R68LFTR13 by TT electronics / BI Technologies
Overview of HM72A-06R68LFTR13 by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for HM72A-06R68LFTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Molded Wirewound 0.68uH 100KHz 14.4A 0.0055Ohm DCR T/R RoHS: Compliant |
376 In Stock |
|
$0.5870 / $0.8400 | Buy Now |
|
Master Electronics | Inductor Power Molded Wirewound 0.68uH 100KHz 14.4A 0.0055Ohm DCR T/R RoHS: Compliant |
376 In Stock |
|
$0.5870 / $0.8400 | Buy Now |
Part Details for HM72A-06R68LFTR13
HM72A-06R68LFTR13 CAD Models
HM72A-06R68LFTR13 Part Data Attributes
|
HM72A-06R68LFTR13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM72A-06R68LFTR13
TT electronics / BI Technologies
1 ELEMENT, 0.68uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2827, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 2827 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2827 | |
Construction | Molded | |
DC Resistance | 0.0055 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.23 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 14.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz |