There are no models available for this part yet.
Overview of HM72A-101R5LFTR by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HM72A-101R5LFTR by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Inductor Power Molded Wirewound 1.5uH 100KHz 13A 0.005Ohm DCR T/R RoHS: Compliant |
400 In Stock |
|
$1.1800 / $1.2200 | Buy Now | ||
DISTI #
51533517
|
Verical | Inductor Power Molded Wirewound 1.5uH 100KHz 13A 0.005Ohm DCR T/R Min Qty: 310 Package Multiple: 310 Date Code: 1402 | Americas - 310 |
|
$1.5340 / $1.5860 | Buy Now | |
Master Electronics | Inductor Power Molded Wirewound 1.5uH 100KHz 13A 0.005Ohm DCR T/R RoHS: Compliant |
400 In Stock |
|
$1.1800 / $1.2200 | Buy Now |