Part Details for HM72L-0624R10LFTR by TT electronics / BI Technologies
Overview of HM72L-0624R10LFTR by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM72L-0624R10LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC0611
|
Newark | Taped & Reeled Rohs Compliant: Yes |Tt Electronics/bi Technologies HM72L-0624R10LFTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.1494 | Buy Now |
|
Onlinecomponents.com | SMD Power Inductor - 3.3 uH ±20% - 13A - DCR: 36.5 mOhms - SRF: 25 MHz - +125°C - RoHS - 0624 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1180 / $0.3200 | Buy Now |