Part Details for HM73-102R0LFTR13 by TT Electronics plc
Overview of HM73-102R0LFTR13 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM73-102R0LFTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-HM73-102R0L13
|
Mouser Electronics | Power Inductors - SMD 2.0 uH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HM73-102R0LFTR13
|
TTI | Power Inductors - SMD 2.0 uH pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.8000 | Buy Now |