Part Details for HM76-20220JLFTR13 by TT electronics / BI Technologies
Overview of HM76-20220JLFTR13 by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM76-20220JLFTR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.6600 | Buy Now |
|
Onlinecomponents.com | Drum Core, Space Efficient High Performance Surface Mount Inductors / Tape & Reel RoHS: Compliant | 0 |
|
$0.4510 / $1.3700 | Buy Now |
Part Details for HM76-20220JLFTR13
HM76-20220JLFTR13 CAD Models
HM76-20220JLFTR13 Part Data Attributes
|
HM76-20220JLFTR13
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM76-20220JLFTR13
TT electronics / BI Technologies
1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 12.9 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM76-20220JLFTR13
This table gives cross-reference parts and alternative options found for HM76-20220JLFTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM76-20220JLFTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM76-20220JLFTR13 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT | TT Electronics Resistors | HM76-20220JLFTR13 vs HM76-20220JLFTR13 |