Part Details for HM77-22006TR by TT electronics / BI Technologies
Overview of HM77-22006TR by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for HM77-22006TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ |
Part Details for HM77-22006TR
HM77-22006TR CAD Models
HM77-22006TR Part Data Attributes:
|
HM77-22006TR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM77-22006TR
TT electronics / BI Technologies
1 ELEMENT, 2.7uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | 8069 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8069 | |
Construction | Toroidal | |
Core Material | IRON | |
DC Resistance | 0.0068 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.67 mm | |
Package Length | 20.4 mm | |
Package Style | SMT | |
Package Width | 17.53 mm | |
Packing Method | TR | |
Rated Current-Max | 13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE MEASURED AT 13 AMPS DC CURRENT | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |