Part Details for HM78D-1210101MLFTR by TT electronics / BI Technologies
Overview of HM78D-1210101MLFTR by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM78D-1210101MLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3250
|
Newark | Inductor, 100Uh, 2.54A, 20%, Smd, Product Range:Hm78D Series, Inductance, Parallel:100µh, Rms Current, Parallel:700Ma, Saturation Current, Parallel:3.7A, Dc Resistance Max, Parallel:0.128Ohm, Product Length:12.5Mm, Inductance:100µh Rohs Compliant: Yes |Tt Electronics/bi Technologies HM78D-1210101MLFTR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
87T8976
|
Newark | Inductor, 100Uh, 2.54A, 20%, Smd, Full Reel, Product Range:Hm78D Series, Inductance, Parallel:100µh, Rms Current, Parallel:700Ma, Saturation Current, Parallel:3.7A, Dc Resistance Max, Parallel:0.128Ohm, Product Length:12.5Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies HM78D-1210101MLFTR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1800 Package Multiple: 300 Lead time: 20 Weeks | 0 |
|
$0.7580 | Buy Now |
|
Onlinecomponents.com | Coupled Inductor - 100 uH Parallel / 400 uH Series - ±20% - 3.7A Max DC Current - Shielded - 128 mOhms Max DCR - SMD/SMT - Surface Mount - T&R. RoHS: Compliant | 0 |
|
$0.5700 / $1.6200 | Buy Now |
Part Details for HM78D-1210101MLFTR
HM78D-1210101MLFTR CAD Models
HM78D-1210101MLFTR Part Data Attributes
|
HM78D-1210101MLFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM78D-1210101MLFTR
TT electronics / BI Technologies
GENERAL PURPOSE INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |