Part Details for HM78D-7556R8MLFTR by TT electronics / BI Technologies
Overview of HM78D-7556R8MLFTR by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HM78D-7556R8MLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3286
|
Newark | Inductor, 6.8Uh, 2.6A, 20%, Smd, Product Range:Hm78D Series, Inductance, Parallel:6.8Μh, Rms Current, Parallel:2.6A, Saturation Current, Parallel:3.67A, Dc Resistance Max, Parallel:-, Product Length:7.7Mm, Product Width:7.7Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies HM78D-7556R8MLFTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7750 | Buy Now |
DISTI #
87T9030
|
Newark | Inductor, 6.8Uh, 2.6A, 20%, Smd, Product Range:Hm78D Series, Inductance, Parallel:6.8Μh, Rms Current, Parallel:2.6A, Saturation Current, Parallel:3.67A, Dc Resistance Max, Parallel:-, Product Length:7.7Mm, Product Width:7.7Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies HM78D-7556R8MLFTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
987-1439-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 6.8UH SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT) |
965 In Stock |
|
$0.7126 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.5150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4050 / $1.2400 | Buy Now |
Part Details for HM78D-7556R8MLFTR
HM78D-7556R8MLFTR CAD Models
HM78D-7556R8MLFTR Part Data Attributes
|
HM78D-7556R8MLFTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
HM78D-7556R8MLFTR
TT electronics / BI Technologies
1 ELEMENT, 6.8uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.061 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7.7 mm | |
Package Style | SMT | |
Package Width | 7.7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |