HMA510JC-45
Description: Multiplier Accumulator/Summer, 16-Bit, CMOS, PQCC68

Overview of HMA510JC-45 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Price & Stock for HMA510JC-45 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components MULTIPLIER/ACCUMULATOR, 68 Pin, Plastic, PLCC 4
  • 1 $16.9000
$16.9000 Buy Now
Rochester Electronics Multiplier Accumulator/Summer, 16-Bit PQCC68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1162
  • 1 $8.0400
  • 25 $7.8800
  • 100 $7.5600
  • 500 $7.2400
  • 1,000 $6.8400
$6.8400 / $8.0400 Buy Now

CAD Models for HMA510JC-45 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HMA510JC-45 by Harris Semiconductor

HMA510JC-45
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 1MHZ
Boundary Scan
NO
External Data Bus Width
16
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Low Power Mode
NO
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Data Bus Width
35
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Current-Max
7 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Want to compare parts?
  1. HMA510JC-45
    Harris Semiconductor
    Multiplier Accumulator/Summer, 16-Bit, CMOS, PQCC68
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HMA510JC-45 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HMA510JC-45 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of HMA510JC-45 would you like to use for your alert(s)?
  • Please alert me when HMA510JC-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HMA510JC-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HMA510JC-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HMA510JC-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HMA510JC-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HMA510JC-45 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: