There are no models available for this part yet.
Overview of HMA510JC-45 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for HMA510JC-45 by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-HMA510JC-45-ND
|
DigiKey | MULTIPLIER ACCUMULATOR/SUMMER Min Qty: 38 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1162 In Stock |
|
$7.9700 | Buy Now | |
Bristol Electronics | 100 |
|
RFQ | ||||
Quest Components | MULTIPLIER/ACCUMULATOR, 68 Pin, Plastic, PLCC | 80 |
|
$8.8449 / $14.3430 | Buy Now | ||
Rochester Electronics | Multiplier Accumulator/Summer, 16-Bit PQCC68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 190 |
|
$6.8400 / $8.0400 | Buy Now |
CAD Models for HMA510JC-45 by Intersil Corporation
Part Data Attributes for HMA510JC-45 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-68
|
Pin Count
|
68
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED AT 1MHZ
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
22.22 MHz
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQCC-J68
|
JESD-609 Code
|
e0
|
Low Power Mode
|
YES
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Data Bus Width
|
35
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC68,1.0SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
24.2316 mm
|
uPs/uCs/Peripheral ICs Type
|
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
|
Alternate Parts for HMA510JC-45
This table gives cross-reference parts and alternative options found for HMA510JC-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMA510JC-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7210L35J | Multiplier Accumulator/Summer, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | HMA510JC-45 vs IDT7210L35J |
5962-8873302YX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC-68 | Cypress Semiconductor | HMA510JC-45 vs 5962-8873302YX |
LMA1010GMB65 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | HMA510JC-45 vs LMA1010GMB65 |
LMA1010GM75 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | HMA510JC-45 vs LMA1010GM75 |
HMA510GM-55/883 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68 | Harris Semiconductor | HMA510JC-45 vs HMA510GM-55/883 |
ADSP-1010ASE/883B | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CQCC68, LCC-68, DSP Peripheral | Analog Devices Inc | HMA510JC-45 vs ADSP-1010ASE/883B |
ADSP-1010ATE/883B | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CQCC68, LCC-68, DSP Peripheral | Analog Devices Inc | HMA510JC-45 vs ADSP-1010ATE/883B |
LMA2010KME65 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CQCC68, 0.950 X 0.950 INCH, CERAMIC, LCC-68 | LOGIC Devices Inc | HMA510JC-45 vs LMA2010KME65 |
IDT7210L25F | Multiplier Accumulator/Summer, 16-Bit, CMOS, CQFP64, FP-64 | Integrated Device Technology Inc | HMA510JC-45 vs IDT7210L25F |
5962-8873304ZA | PGA-68, Tray | Integrated Device Technology Inc | HMA510JC-45 vs 5962-8873304ZA |