Part Details for HMA510JC-55 by Harris Semiconductor
Overview of HMA510JC-55 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HMA510JC-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 16 X 16-BIT CMOS PARALLEL MULTIPLIER ACCUMULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2868 |
|
$4.6900 / $5.5200 | Buy Now |
Part Details for HMA510JC-55
HMA510JC-55 CAD Models
HMA510JC-55 Part Data Attributes
|
HMA510JC-55
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HMA510JC-55
Harris Semiconductor
Multiplier Accumulator/Summer, 16-Bit, CMOS, PQCC68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 1MHZ | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 35 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |