Part Details for HMC-ALH476-SX by Analog Devices Inc
Overview of HMC-ALH476-SX by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC-ALH476-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC-ALH476-SX-505-ND
|
DigiKey | IC RF AMP GPS 14GHZ-27GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$58.6900 | Buy Now |
DISTI #
1127-2718-ND
|
DigiKey | IC RF AMP GPS 14GHZ-27GHZ DIE Min Qty: 2 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$121.9658 / $136.4350 | Buy Now |
DISTI #
584-HMC-ALH476-SX
|
Mouser Electronics | RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz RoHS: Compliant | 12 |
|
$119.1000 / $124.0300 | Buy Now |
|
Analog Devices Inc | GaAs HEMT WBand lo Noise amp, Min Qty: 1 Package Multiple: 2 | 5 |
|
$86.4100 / $128.1670 | Buy Now |
|
Rochester Electronics | HMC-ALH476-SX-DIE - GaAs HEMT WBand lo Noise amp 22-26.5 GHz RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$50.3600 / $59.2500 | Buy Now |
|
Ameya Holding Limited | 5 |
|
RFQ | ||
DISTI #
HMC-ALH476-SX
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2 | 0 |
|
$107.0600 / $122.8100 | Buy Now |