Part Details for HMC-ALH509 by Hittite Microwave Corp
Overview of HMC-ALH509 by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HMC-ALH509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC-ALH509-DIE - GaAs HEMT lo Noise amp, 71 - 86 GHz () RoHS: Compliant Status: Obsolete Min Qty: 1 | 632 |
|
$262.1100 / $308.3600 | Buy Now |
Part Details for HMC-ALH509
HMC-ALH509 CAD Models
HMC-ALH509 Part Data Attributes
|
HMC-ALH509
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC-ALH509
Hittite Microwave Corp
Wide Band Low Power Amplifier, 71000MHz Min, 86000MHz Max, 1 Func, GAAS, 3.20 X 1.60 MM, 0.10 MM HEIGHT, ROHS COMPLIANT, DIE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | 3.20 X 1.60 MM, 0.10 MM HEIGHT, ROHS COMPLIANT, DIE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | -5 dBm | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Frequency-Max | 86000 MHz | |
Operating Frequency-Min | 71000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 2 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |