Part Details for HMC-APH633 by Hittite Microwave Corp
Overview of HMC-APH633 by Hittite Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC-APH633
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 23 |
|
RFQ |
Part Details for HMC-APH633
HMC-APH633 CAD Models
HMC-APH633 Part Data Attributes
|
HMC-APH633
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC-APH633
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 71000MHz Min, 76000MHz Max, 2.47 X 1.60 MM, 0.05 MM HEIGHT, DIE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.F | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9 dB | |
Input Power-Max (CW) | 14 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 76000 MHz | |
Operating Frequency-Min | 71000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) |