Part Details for HMC-AUH256 by Analog Devices Inc
Overview of HMC-AUH256 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for HMC-AUH256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3321-ND
|
DigiKey | IC RF AMP VSAT 17.5GHZ-41GHZ DIE Min Qty: 50 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$146.8036 | Buy Now |
Part Details for HMC-AUH256
HMC-AUH256 CAD Models
HMC-AUH256 Part Data Attributes
|
HMC-AUH256
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC-AUH256
Analog Devices Inc
HMC-AUH256
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 41000 MHz | |
Operating Frequency-Min | 17500 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |