Part Details for HMC-AUH320-SX by Analog Devices Inc
Overview of HMC-AUH320-SX by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC-AUH320-SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-2743-ND
|
DigiKey | IC AMP 802.11/WIFI 71-86GHZ DIE Min Qty: 2 Lead time: 13 Weeks Container: Tray |
2 In Stock |
|
$224.7650 / $239.7500 | Buy Now |
DISTI #
584-HMC-AUH320-SX
|
Mouser Electronics | RF Amplifier GaAs HEMT MMIC Med pow amp, 71 - 86 GHz RoHS: Compliant | 4 |
|
$218.4900 / $219.2600 | Buy Now |
DISTI #
28995971
|
Verical | RF Amp Single Power Amp 86GHz 4.5V 5-Pin Die Tray RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 4 |
|
$211.9429 | Buy Now |