Part Details for HMC-C076 by Analog Devices Inc
Overview of HMC-C076 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC-C076
HMC-C076 CAD Models
HMC-C076 Part Data Attributes
|
HMC-C076
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC-C076
Analog Devices Inc
HMC-C076
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 0 | |
Manufacturer Package Code | HML-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.80.00 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |