Part Details for HMC-C076 by Hittite Microwave Corp
Overview of HMC-C076 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC-C076
HMC-C076 CAD Models
HMC-C076 Part Data Attributes
|
HMC-C076
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC-C076
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 7000MHz Min, 11000MHz Max, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 11000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |