-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC0603JT33M0CT-ND
|
DigiKey | RES 33M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35181 In Stock |
|
$0.0442 / $0.3900 | Buy Now |
DISTI #
HMC0603JT33M0
|
Avnet Americas | Res Thick Film 0603 33MegaOhm 5% 1/10W Molded Paper T/R - Tape and Reel (Alt: HMC0603JT33M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 70000 Factory Stock |
|
$0.0448 / $0.0490 | Buy Now |
DISTI #
708-HMC0603JT33M0
|
Mouser Electronics | Thick Film Resistors - SMD 33MOhms 0603 0.1W 5% High Value RoHS: Compliant | 13810 |
|
$0.0440 / $0.3900 | Buy Now |
|
Future Electronics | Thick Film Resis 0603 33M Ohm 5% 0.1W RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0438 / $0.0483 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 70000 Factory Stock |
|
$0.0427 / $0.0500 | Buy Now |
|
NAC | RESISTOR, 0603, 33 Mohm, 5%, 0.1W - Thick Film - High Value RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 70000 |
|
$0.0875 / $0.1170 | Buy Now |
DISTI #
C1S707200256432
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 108 |
|
$0.0538 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 50V 400ppm/ 5% 33M 0603 Chip Resistor - Surface Mount ROHS | 2882 |
|
$0.0639 / $0.1077 | Buy Now |
|
Master Electronics | RoHS: Compliant | 70000 Factory Stock |
|
$0.0427 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC0603JT33M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HMC0603JT33M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |