-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC0603JT47M0CT-ND
|
DigiKey | RES 47M OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8726 In Stock |
|
$0.0507 / $0.3700 | Buy Now |
DISTI #
HMC0603JT47M0
|
Avnet Americas | Res Thick Film 0603 Size 47 MOhm 5% 0.1W ±400ppm/°C SMD T/R - Tape and Reel (Alt: HMC0603JT47M0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0512 / $0.0560 | Buy Now |
DISTI #
708-HMC0603JT47M0
|
Mouser Electronics | Thick Film Resistors - SMD 47MOhms 0603 0.1W 5% High Value RoHS: Compliant | 0 |
|
$0.0500 / $0.4500 | Order Now |
|
Future Electronics | 47 MOhms 5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0498 / $0.0543 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 40000 Factory Stock |
|
$0.0488 / $0.0570 | Buy Now |
|
NAC | RESISTOR, 0603, 47 Mohm, 5%, 0.1W - Thick Film - High Value RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 40000 |
|
$0.1000 / $0.1330 | Buy Now |
DISTI #
C1S707200791449
|
Chip1Stop | Res Thick Film 0603 47M Ohm 5% 0.1W(1/10W) ±400ppm/C Pad SMD T/R RoHS: Compliant pbFree: Yes | 126 |
|
$0.0556 / $0.0778 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 50V 400ppm/ 5% 47M 0603 Chip Resistor - Surface Mount ROHS | 5001 |
|
$0.0583 / $0.1023 | Buy Now |
|
Master Electronics | RoHS: Compliant | 40000 Factory Stock |
|
$0.0488 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC0603JT47M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HMC0603JT47M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000000ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 47000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |