Part Details for HMC1016 by Analog Devices Inc
Overview of HMC1016 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_17040176
|
Arrow Electronics | RF Amp Single Power Amp 46.5GHz 7V 5-Pin Die RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 110 Weeks Date Code: 1749 | Americas - 2250 |
|
$16.0400 / $37.4200 | Buy Now |
DISTI #
38378400
|
Verical | RF Amp Single Power Amp 46.5GHz 7V 5-Pin Die RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1749 | Americas - 2250 |
|
$16.0400 / $37.4200 | Buy Now |
Part Details for HMC1016
HMC1016 CAD Models
HMC1016 Part Data Attributes
|
HMC1016
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1016
Analog Devices Inc
34000MHz - 46500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.B.2.F | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 46500 MHz | |
Operating Frequency-Min | 34000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) |