Part Details for HMC1016 by Hittite Microwave Corp
Overview of HMC1016 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HMC1016
HMC1016 CAD Models
HMC1016 Part Data Attributes
|
HMC1016
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC1016
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 34000MHz Min, 46500MHz Max, 2.22 X 0.90 MM, 0.10 MM HEIGHT, ROHS COMPLIANT, DIE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.F | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 46500 MHz | |
Operating Frequency-Min | 34000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Gold (Au) |