-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC I/Q Downconverter, 27 - 34 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1584
|
Newark | Downconverter Mixer, 34Ghz, Qfn-Ep-24, Frequency Min:27Ghz, Frequency Max:34Ghz, Supply Voltage Min:-, Supply Voltage Max:3V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC1065LP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$52.2300 / $61.9800 | Buy Now |
DISTI #
1127-1671-ND
|
DigiKey | IC MMIC IQ DOWNCONV 24SMD Min Qty: 1 Lead time: 10 Weeks Container: Strip |
4 In Stock |
|
$54.1916 / $66.8400 | Buy Now |
DISTI #
584-HMC1065LP4E
|
Mouser Electronics | Up-Down Converters GaAs MMIC I/Q Downconverter, 27 - 34 GHz RoHS: Compliant | 0 |
|
$46.9600 / $59.6000 | Order Now |
|
Analog Devices Inc | 27-34GHz Downconverter Min Qty: 1 Package Multiple: 1 | 1326 |
|
$35.7700 / $66.8400 | Buy Now |
DISTI #
71298613
|
Verical | Up/Down Conv Mixer 34GHz 24-Pin LFCSP EP T/R Min Qty: 6 Package Multiple: 6 Date Code: 2246 | Americas - 6 |
|
$96.6444 | Buy Now |
|
Ameya Holding Limited | IC MMIC IQ DOWNCONV 24SMD | 567 |
|
RFQ | |
DISTI #
HMC1065LP4E
|
Richardson RFPD | DOWNCONVERTER RoHS: Compliant Min Qty: 13 | 0 |
|
$46.7800 / $52.1200 | Buy Now |
|
Chip1Cloud | Satellite Communications | IC MMIC IQ DOWNCONV 24SMD | 12185 |
|
RFQ | |
DISTI #
4034059
|
element14 Asia-Pacific | DOWNCONVERTER MIXER, 34GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$52.6351 / $62.4716 | Buy Now |
DISTI #
4034059
|
Farnell | DOWNCONVERTER MIXER, 34GHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 7 |
|
$53.6487 / $59.5167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1065LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1065LP4E
Analog Devices Inc
GaAs MMIC I/Q Downconverter, 27 - 34 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 9 dB | |
IF Frequency-Max | 4000 MHz | |
IF Frequency-Min | ||
JESD-609 Code | e3 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 34000 MHz | |
RF Input Frequency-Min | 27000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Matte Tin (Sn) |