Part Details for HMC1065LP4ETR by Analog Devices Inc
Overview of HMC1065LP4ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC1065LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC1065LP4ETR-ND
|
DigiKey | IC MMIC AMP GAAS 24SMD Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$48.0498 | Buy Now |
DISTI #
584-HMC1065LP4ETR
|
Mouser Electronics | Up-Down Converters GaAs MMIC I/Q Downconverter, 27 - 34 GHz RoHS: Compliant | 0 |
|
$47.4100 | Order Now |
|
Analog Devices Inc | 27-34GHz Downconverter Min Qty: 500 Package Multiple: 500 | 500 |
|
$35.7700 / $53.4400 | Buy Now |
|
Ameya Holding Limited | IC MMIC AMP GAAS 24SMD | 567 |
|
RFQ | |
|
Chip1Cloud | IC MMIC AMP GAAS 24SMD / RF IC Downconverter 27GHz ~ 34GHz 24-QFN (4x4) | 6080 |
|
RFQ |
Part Details for HMC1065LP4ETR
HMC1065LP4ETR CAD Models
HMC1065LP4ETR Part Data Attributes
|
HMC1065LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1065LP4ETR
Analog Devices Inc
GaAs MMIC I/Q Downconverter, 27 - 34 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 9 dB | |
IF Frequency-Max | 4000 MHz | |
IF Frequency-Min | ||
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 34000 MHz | |
RF Input Frequency-Min | 27000 MHz | |
RF/Microwave Device Type | DOWN CONVERTER |