-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband Direct Quadrature Modulator, 100 - 6000 MHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC1097 - Wideband Direct Quadrature Modulator, 100 - 6000 MHz RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 79970 |
|
$12.4000 / $14.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1097LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1097LP4ETR
Analog Devices Inc
Wideband Direct Quadrature Modulator, 100 - 6000 MHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) |