-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC1099PM5E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC1099PM5E-ND
|
DigiKey | IC AMP GPS 10MHZ-1.1GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
72 In Stock |
|
$123.6492 / $138.3200 | Buy Now |
DISTI #
584-HMC1099PM5E
|
Mouser Electronics | RF Amplifier 10 W (40 dBm), 0.01 GHz to 1.1 GHz, GaN Power Amplifier RoHS: Compliant | 4 |
|
$118.7400 / $130.3900 | Buy Now |
|
Analog Devices Inc | 0.0-1GHz 12W PA Min Qty: 1 Package Multiple: 1 | 66 |
|
$75.3300 / $138.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1099PM5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1099PM5E
Analog Devices Inc
HMC1099PM5E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 33 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | GAN | |
VSWR-Max | 6 |