-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC1099PM5ETR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC1099PM5ETRCT-ND
|
DigiKey | IC AMP GPS 10MHZ-1.1GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33 In Stock |
|
$117.3620 / $138.3200 | Buy Now |
DISTI #
584-HMC1099PM5ETR
|
Mouser Electronics | RF Amplifier 10 W (40 dBm), 0.01 GHz to 1.1 GHz, GaN Power Amplifier RoHS: Compliant | 100 |
|
$113.4600 / $130.3900 | Buy Now |
|
Analog Devices Inc | 0.0-1GHz 12W PA Min Qty: 1 Package Multiple: 100 | 7 |
|
$75.3300 / $138.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1099PM5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1099PM5ETR
Analog Devices Inc
HMC1099PM5ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 33 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | GAN | |
VSWR-Max | 6 |
This table gives cross-reference parts and alternative options found for HMC1099PM5ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC1099PM5ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC1099PM5E | HMC1099PM5E | Analog Devices Inc | HMC1099PM5ETR vs HMC1099PM5E |