-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, Silicon Digital Attenuator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8239
|
Newark | Digital Attenuator, 100Mhz-6Ghz, Lfcsp, Frequency Max:6Ghz, Frequency Min:100Mhz, Attenuation Step Size:0.5Db, Attenuation - Typical:31.5Db, Insertion Loss:2Db, No. Of Bits:6Bit, Supply Voltage Min:3V, Supply Voltage Max:5.4V Rohs Compliant: Yes |Analog Devices HMC1122LP4ME Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$7.4500 / $10.4900 | Buy Now |
DISTI #
505-HMC1122LP4ME-ND
|
DigiKey | RF ATTENUATOR 31.5DB 50OHM 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
4360 In Stock |
|
$6.7221 / $11.9500 | Buy Now |
DISTI #
584-HMC1122LP4ME
|
Mouser Electronics | Attenuators 0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, Silicon Digital Attenuator RoHS: Compliant | 16596 |
|
$6.7200 / $9.9000 | Buy Now |
DISTI #
V36:1790_14246199
|
Arrow Electronics | 6Bit 0.5dBStep 31.5dB 6GHz 24-Pin LFCSP EP T/R Min Qty: 101 Package Multiple: 101 Lead time: 10 Weeks Date Code: 2409 | Americas - 39 |
|
$6.8601 | Buy Now |
DISTI #
V72:2272_14246199
|
Arrow Electronics | 6Bit 0.5dBStep 31.5dB 6GHz 24-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 Container: Cut Strips | Americas - 14 |
|
$6.6480 / $9.5380 | Buy Now |
|
Analog Devices Inc | 6-Bit Attenuator, 2mm series d Min Qty: 1 Package Multiple: 1 | 872 |
|
$6.7221 / $11.9500 | Buy Now |
DISTI #
79375734
|
Verical | 6Bit 0.5dBStep 31.5dB 6GHz 24-Pin LFCSP EP T/R Min Qty: 39 Package Multiple: 39 Date Code: 2409 | Americas - 39 |
|
$6.8601 | Buy Now |
DISTI #
77272275
|
Verical | 6Bit 0.5dBStep 31.5dB 6GHz 24-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 14 |
|
$6.6480 / $9.5380 | Buy Now |
|
Ameya Holding Limited | 872 |
|
RFQ | ||
DISTI #
HMC1122LP4ME
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 105 |
|
$6.7000 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1122LP4ME
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1122LP4ME
Analog Devices Inc
0.1 GHz to 6.0 GHz, 0.5 dB LSB, 6-Bit, Silicon Digital Attenuator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |