Part Details for HMC1131LC4TR by Analog Devices Inc
Overview of HMC1131LC4TR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC1131LC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-3053-1-ND
|
DigiKey | IC RF AMP VSAT 24GHZ-35GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
381 In Stock |
|
$56.2375 / $84.0600 | Buy Now |
DISTI #
584-HMC1131LC4TR
|
Mouser Electronics | RF Amplifier GaAs, pHEMT, MMIC, Medium Power Amplifier, 24 GHz to 35 GHz RoHS: Compliant | 414 |
|
$66.1700 / $80.4100 | Buy Now |
Part Details for HMC1131LC4TR
HMC1131LC4TR CAD Models
HMC1131LC4TR Part Data Attributes
|
HMC1131LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1131LC4TR
Analog Devices Inc
GaAs, pHEMT, MMIC, Medium Power Amplifier, 24 GHz to 35 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | E-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.B.2.D | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 35000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold/Nickel (Au/Ni) |