Part Details for HMC174MS8TR by Hittite Microwave Corp
Overview of HMC174MS8TR by Hittite Microwave Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HMC174MS8TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | RF/MICROWAVE TRANSFER SWITCH | 3200 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | RF/MICROWAVE TRANSFER SWITCH | 161 |
|
$1.2000 / $2.4000 | Buy Now |
|
Quest Components | RF/MICROWAVE TRANSFER SWITCH | 32 |
|
$7.4794 / $11.2191 | Buy Now |
|
Quest Components | RF/MICROWAVE TRANSFER SWITCH | 96 |
|
$8.0586 / $13.0680 | Buy Now |
|
Quest Components | RF/MICROWAVE TRANSFER SWITCH | 299 |
|
$0.9600 / $2.4000 | Buy Now |
Part Details for HMC174MS8TR
HMC174MS8TR CAD Models
HMC174MS8TR Part Data Attributes
|
HMC174MS8TR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC174MS8TR
Hittite Microwave Corp
Transfer Switch, 3000MHz Max, 1 Func, 1.8dB Insertion Loss-Max, GAAS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 36 dBm | |
Insertion Loss-Max | 1.8 dB | |
Isolation-Min | 15 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.024 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | REFLECTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | TRANSFER SWITCH | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |