-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT Hi Isolation Switch SMT, DC - 3 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1601
|
Newark | Rf Switch, Spdt, 3Ghz, Msop, Frequency Min:0Hz, Frequency Max:3Ghz, Rf Ic Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices HMC194AMS8E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$3.9500 / $6.3200 | Buy Now |
DISTI #
1127-3165-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
1604 In Stock |
|
$3.0493 / $6.0800 | Buy Now |
DISTI #
584-HMC194AMS8E
|
Mouser Electronics | RF Switch ICs SPDT Hi Isolation Switch SMT, DC - 3 GHz RoHS: Compliant | 661 |
|
$3.0400 / $6.0800 | Buy Now |
|
Analog Devices Inc | SPDTSPDT Hi Iso Swt , DC - 3 G Min Qty: 1 Package Multiple: 1 | 3572 |
|
$3.0493 / $6.0800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 1 |
|
$7.4603 | Buy Now |
DISTI #
4030530
|
element14 Asia-Pacific | RF SWITCH, SPDT, 3GHZ, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 69 |
|
$3.1924 / $6.3775 | Buy Now |
DISTI #
4030530
|
Farnell | RF SWITCH, SPDT, 3GHZ, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 69 |
|
$3.2984 / $6.0913 | Buy Now |
|
LCSC | 0Hz3GHz 38dB 0.5dB MSOP-8 RF Switches ROHS | 1 |
|
$2.4587 / $3.9480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC194AMS8E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC194AMS8E
Analog Devices Inc
SPDT Hi Isolation Switch SMT, DC - 3 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE, HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) - annealed |