Part Details for HMC194AMS8ETR by Hittite Microwave Corp
Overview of HMC194AMS8ETR by Hittite Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC194AMS8ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HMC194AMS8ETR-ND
|
DigiKey | DIVERSITY SWITCH, 0MHZ MIN, 3000 Min Qty: 92 Container: Bulk MARKETPLACE PRODUCT |
31163 In Stock |
|
$3.2800 | Buy Now |
|
Rochester Electronics | Diversity Switch, 0MHz Min, 3000MHz Max, 1.1dB Insertion Loss-Max RoHS: Compliant Status: Active Min Qty: 1 | 31163 |
|
$2.8100 / $3.3100 | Buy Now |
Part Details for HMC194AMS8ETR
HMC194AMS8ETR CAD Models
HMC194AMS8ETR Part Data Attributes
|
HMC194AMS8ETR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC194AMS8ETR
Hittite Microwave Corp
Diversity Switch, 0MHz Min, 3000MHz Max, 1.1dB Insertion Loss-Max, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
1dB Compression Point | 28 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 24 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS |