Part Details for HMC197 by Hittite Microwave Corp
Overview of HMC197 by Hittite Microwave Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC197BE | Analog Devices | Transmit/Receive (T/R) Switch, | |
HMC197BETR | Analog Devices | Transmit/Receive (T/R) Switch, | |
EVAL01-HMC197B | Analog Devices | EVALUATION PCB ASSEMBLY |
Price & Stock for HMC197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25921 |
|
RFQ | ||
|
Quest Components | 0 MHZ - 3000 MHZ RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.1 DB INSERTION LOSS | 320 |
|
$3.3000 / $6.0000 | Buy Now |
Part Details for HMC197
HMC197 CAD Models
HMC197 Part Data Attributes
|
HMC197
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC197
Hittite Microwave Corp
SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 29 dBm | |
Additional Feature | CMOS/TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Min | 14 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.07 |
Alternate Parts for HMC197
This table gives cross-reference parts and alternative options found for HMC197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC190MS8 | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC197 vs HMC190MS8 |
HMC197B | 0MHz - 3000MHz RF/MICROWAVE DIVERSITY SWITCH, 1.1dB INSERTION LOSS, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Analog Devices Inc | HMC197 vs HMC197B |
HMC190MS8E | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT,ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC197 vs HMC190MS8E |
HMC190BMS8E | GaAs MMIC SPDT Switch SMT, DC - 3 GHz | Analog Devices Inc | HMC197 vs HMC190BMS8E |
HMC221AE | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC197 vs HMC221AE |
HMC197A | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1.1dB Insertion Loss-Max, GAAS, ULTRA SMALL, PLASTIC, SOT-26, SMT, 6 PIN | Hittite Microwave Corp | HMC197 vs HMC197A |
HMC197BE | GaAs MMIC SOT26 SPDT Switch, DC - 3 GHz | Analog Devices Inc | HMC197 vs HMC197BE |
HMC221B | HMC221B | Analog Devices Inc | HMC197 vs HMC221B |
HMC190MS8ETR | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT,ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC197 vs HMC190MS8ETR |
HMC190AMS8E | SPDT, 0MHz Min, 3000MHz Max, 1 Func, 1dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC197 vs HMC190AMS8E |