-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual SPDT Switch, DC - 2.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HMC199A - Bypass Dual SPDT Switch , DC - 2.5 GHz ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 93 |
|
$4.3500 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC199AMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC199AMS8
Analog Devices Inc
Dual SPDT Switch, DC - 2.5 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29.29 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.07 |